Technical Document
Specifications
Brand
CHEMI-CONTechnology
Electrolytic
Capacitance
180µF
Dielectric Material Family
Conductive Polymer Aluminum
Voltage
25V
Mounting Type
Through Hole
Package/Case
H08
Country of Origin
Japan
Stock information temporarily unavailable.
AED 34.12
AED 3.412 Each (In a Pack of 10) (ex VAT)
AED 35.83
AED 3.583 Each (In a Pack of 10) (inc. VAT)
CHEMI-CON 180μF Through Hole Polymer Capacitor, 25V
10
AED 34.12
AED 3.412 Each (In a Pack of 10) (ex VAT)
AED 35.83
AED 3.583 Each (In a Pack of 10) (inc. VAT)
CHEMI-CON 180μF Through Hole Polymer Capacitor, 25V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 3.412 | AED 34.12 |
200 - 490 | AED 2.94 | AED 29.40 |
500+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
CHEMI-CONTechnology
Electrolytic
Capacitance
180µF
Dielectric Material Family
Conductive Polymer Aluminum
Voltage
25V
Mounting Type
Through Hole
Package/Case
H08
Country of Origin
Japan