Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL101MMP1S

RS Stock No.: 756-7686Brand: CHEMI-CONManufacturers Part No.: EKXJ451ELL101MMP1S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

12000h

Series

KXJ

Ripple Current

835mArms

Leakage Current

1900 μA

Tolerance

±20%

Country of Origin

China

Product details

KXJ Series

Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.94

AED 16.94 Each (ex VAT)

AED 17.79

AED 17.79 Each (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL101MMP1S
Select packaging type

AED 16.94

AED 16.94 Each (ex VAT)

AED 17.79

AED 17.79 Each (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL101MMP1S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 16.94
25 - 74AED 14.11
75 - 99AED 13.70
100 - 249AED 11.64
250+AED 9.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

12000h

Series

KXJ

Ripple Current

835mArms

Leakage Current

1900 μA

Tolerance

±20%

Country of Origin

China

Product details

KXJ Series

Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more