Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL331MF15D

RS Stock No.: 173-2681Brand: CHEMI-CONManufacturers Part No.: ELXZ100ELL331MF15D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Ripple Current

400mArms

Tolerance

±20%

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,155.00

AED 0.578 Each (In a Box of 2000) (ex VAT)

AED 1,212.75

AED 0.607 Each (In a Box of 2000) (inc. VAT)

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL331MF15D

AED 1,155.00

AED 0.578 Each (In a Box of 2000) (ex VAT)

AED 1,212.75

AED 0.607 Each (In a Box of 2000) (inc. VAT)

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL331MF15D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
2000 - 2000AED 0.578AED 1,155.00
4000+AED 0.472AED 945.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Ripple Current

400mArms

Tolerance

±20%

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in