Technical Document
Specifications
Brand
CHEMI-CONCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Equivalent Series Resistance
1.8Ω
Series
LXZ
Ripple Current
155mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
AED 21.00
AED 0.84 Each (In a Pack of 25) (ex VAT)
AED 22.05
AED 0.882 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 21.00
AED 0.84 Each (In a Pack of 25) (ex VAT)
AED 22.05
AED 0.882 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.84 | AED 21.00 |
250 - 1225 | AED 0.525 | AED 13.12 |
1250 - 2475 | AED 0.368 | AED 9.19 |
2500 - 4975 | AED 0.315 | AED 7.88 |
5000+ | AED 0.315 | AED 7.88 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Equivalent Series Resistance
1.8Ω
Series
LXZ
Ripple Current
155mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)