CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA101MF80G

RS Stock No.: 170-0468Brand: CHEMI-CONManufacturers Part No.: EMZA350ADA101MF80G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.9mm

Lifetime

2000h

Ripple Current

280mArms

Series

MZA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

340mΩ

Country of Origin

Japan

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 945.00

AED 1.05 Each (On a Reel of 900) (ex VAT)

AED 992.25

AED 1.102 Each (On a Reel of 900) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA101MF80G

AED 945.00

AED 1.05 Each (On a Reel of 900) (ex VAT)

AED 992.25

AED 1.102 Each (On a Reel of 900) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA101MF80G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.9mm

Lifetime

2000h

Ripple Current

280mArms

Series

MZA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

340mΩ

Country of Origin

Japan

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more