Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CHEMI-CON 33μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , Through Hole

RS Stock No.: 182-7581Brand: CHEMI-CONManufacturers Part No.: KTD250B336M55A0B00
brand-logo

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

7.5 x 4.5 x 9mm

Length

7.5mm

Automotive Standard

AEC-Q200

Depth

4.5mm

Height

9mm

Series

NTD

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 110.21

AED 11.021 Each (In a Pack of 10) (ex VAT)

AED 115.72

AED 11.572 Each (In a Pack of 10) (inc. VAT)

CHEMI-CON 33μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , Through Hole

AED 110.21

AED 11.021 Each (In a Pack of 10) (ex VAT)

AED 115.72

AED 11.572 Each (In a Pack of 10) (inc. VAT)

CHEMI-CON 33μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 11.021AED 110.21
20+AED 10.197AED 101.97

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

7.5 x 4.5 x 9mm

Length

7.5mm

Automotive Standard

AEC-Q200

Depth

4.5mm

Height

9mm

Series

NTD

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Japan