Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing

Technical Document
Specifications
Brand
ChemtronicsCleaner Type
Swab
Application
Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing Pucks
Package Type
Bag
Package Size
100 m
Size
1.25mm
Distrelec Product Id
11083075
Country of Origin
United States
Product details
1.25mm Fibre Optic Sleeve Swabs
Specifically designed for all 1.25mm fibre optic mating sleeves, adaptors and ferrule polishing fixtures, these 152mm long swabs may be used wet or dry in conjunction with Electro-Wash® PX (see Stock no. 298-7707) or CZ (see Stock no. 329-2628).
Also useful to remove slurry from 1.25mm ferrule polishing fixtures
Swab head size: 17.0Lx1.25x1.25 mm, handle 2.2mm diameter
AED 248.01
AED 248.01 1 Bag of 100 (ex VAT)
AED 260.41
AED 260.41 1 Bag of 100 (inc. VAT)
1
AED 248.01
AED 248.01 1 Bag of 100 (ex VAT)
AED 260.41
AED 260.41 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 248.01 |
6 - 14 | AED 238.09 |
15+ | AED 233.10 |
Technical Document
Specifications
Brand
ChemtronicsCleaner Type
Swab
Application
Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing Pucks
Package Type
Bag
Package Size
100 m
Size
1.25mm
Distrelec Product Id
11083075
Country of Origin
United States
Product details
1.25mm Fibre Optic Sleeve Swabs
Specifically designed for all 1.25mm fibre optic mating sleeves, adaptors and ferrule polishing fixtures, these 152mm long swabs may be used wet or dry in conjunction with Electro-Wash® PX (see Stock no. 298-7707) or CZ (see Stock no. 329-2628).
Also useful to remove slurry from 1.25mm ferrule polishing fixtures
Swab head size: 17.0Lx1.25x1.25 mm, handle 2.2mm diameter