Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Clean Room, Length 69mm, Pack of 500

RS Stock No.: 407-7896Brand: ChemtronicsManufacturers Part No.: 38040ESD
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Clean Room

Number of Buds per Pack

500

Package Type

Bag

Bud Material

PET

Stick Material

PP

Length

69mm

Stock information temporarily unavailable.

AED 532.30

AED 532.30 Each (ex VAT)

AED 558.92

AED 558.92 Each (inc. VAT)

Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Clean Room, Length 69mm, Pack of 500

AED 532.30

AED 532.30 Each (ex VAT)

AED 558.92

AED 558.92 Each (inc. VAT)

Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Clean Room, Length 69mm, Pack of 500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 532.30
6 - 14AED 511.00
15+AED 500.40

Technical Document

Specifications

Application

Clean Room

Number of Buds per Pack

500

Package Type

Bag

Bud Material

PET

Stick Material

PP

Length

69mm