Technical Document
Specifications
Brand
ChemtronicsApplication
Electronics
Number of Buds per Pack
500
Package Type
Tube
Bud Material
Cotton
Stick Material
PP
Length
71mm
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,285.72
AED 1,285.72 Each (ex VAT)
AED 1,350.01
AED 1,350.01 Each (inc. VAT)
Chemtronics Cotton Bud & Swab, PP Handle, For use with Electronics, Length 71mm, Pack of 500
1
AED 1,285.72
AED 1,285.72 Each (ex VAT)
AED 1,350.01
AED 1,350.01 Each (inc. VAT)
Chemtronics Cotton Bud & Swab, PP Handle, For use with Electronics, Length 71mm, Pack of 500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,285.72 |
5+ | AED 1,182.88 |
Technical Document
Specifications
Brand
ChemtronicsApplication
Electronics
Number of Buds per Pack
500
Package Type
Tube
Bud Material
Cotton
Stick Material
PP
Length
71mm
Country of Origin
United States