Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chemtronics Cloth Cotton Bud & Swab, ABS Handle, For use with Electronics, Optics, Length 82.5mm, Pack of 50

RS Stock No.: 236-2007Brand: ChemtronicsManufacturers Part No.: CC50Distrelec Article No.: 18078172
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Electronics, Optics

Number of Buds per Pack

50

Package Type

Bag

Bud Material

Cloth

Stick Material

ABS

Length

82.5mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 151.52

AED 151.52 1 Bag of 50 (ex VAT)

AED 159.10

AED 159.10 1 Bag of 50 (inc. VAT)

Chemtronics Cloth Cotton Bud & Swab, ABS Handle, For use with Electronics, Optics, Length 82.5mm, Pack of 50

AED 151.52

AED 151.52 1 Bag of 50 (ex VAT)

AED 159.10

AED 159.10 1 Bag of 50 (inc. VAT)

Chemtronics Cloth Cotton Bud & Swab, ABS Handle, For use with Electronics, Optics, Length 82.5mm, Pack of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 151.52
6 - 14AED 145.48
15+AED 142.48
You may be interested in

Technical Document

Specifications

Application

Electronics, Optics

Number of Buds per Pack

50

Package Type

Bag

Bud Material

Cloth

Stick Material

ABS

Length

82.5mm

Country of Origin

United States

You may be interested in