Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 154mm, Pack of 50

RS Stock No.: 248-2088Brand: ChemtronicsManufacturers Part No.: CF3050Distrelec Article No.: 30125809
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Precision Cleaning

Number of Buds per Pack

50

Package Type

Bag

Bud Material

Foam

Stick Material

PP

Length

154mm

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 118.54

AED 118.54 1 Bag of 50 (ex VAT)

AED 124.47

AED 124.47 1 Bag of 50 (inc. VAT)

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 154mm, Pack of 50

AED 118.54

AED 118.54 1 Bag of 50 (ex VAT)

AED 124.47

AED 124.47 1 Bag of 50 (inc. VAT)

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 154mm, Pack of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 118.54
6 - 14AED 113.61
15+AED 111.46

Technical Document

Specifications

Application

Precision Cleaning

Number of Buds per Pack

50

Package Type

Bag

Bud Material

Foam

Stick Material

PP

Length

154mm

Country of Origin

Philippines