SPDT snap action roller microswitch

RS Stock No.: 665-972Brand: CherryManufacturers Part No.: DG13-B1RA
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Cherry

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

You may be interested in
ZF Roller Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT
AED 27.949Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

SPDT snap action roller microswitch

P.O.A.

Each (In a Pack of 5) (ex VAT)

SPDT snap action roller microswitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ZF Roller Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT
AED 27.949Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cherry

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

You may be interested in
ZF Roller Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT
AED 27.949Each (In a Pack of 5) (ex VAT)