Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry G84-4100 Wired PS/2, USB Compact Keyboard, QWERTY (US), Light Grey

RS Stock No.: 146-3819Brand: CherryManufacturers Part No.: G84-4100LCAUS-0
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

G84-4100

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Light Grey

Built-In USB Hub

No

Dimensions

282 x 132 x 26mm

Height

26mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 512.63

AED 512.63 Each (ex VAT)

AED 538.26

AED 538.26 Each (inc. VAT)

Cherry G84-4100 Wired PS/2, USB Compact Keyboard, QWERTY (US), Light Grey

AED 512.63

AED 512.63 Each (ex VAT)

AED 538.26

AED 538.26 Each (inc. VAT)

Cherry G84-4100 Wired PS/2, USB Compact Keyboard, QWERTY (US), Light Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

G84-4100

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Light Grey

Built-In USB Hub

No

Dimensions

282 x 132 x 26mm

Height

26mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Country of Origin

Czech Republic