Cherry Wired PS/2 Compact Trackball Keyboard, QWERTY (UK), Black

Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
84
Distrelec Product Id
30314086
Country of Origin
China
Product details
Compact Trackball Keyboard
If you need a pointing device but don't have enough room for a separate mouse, the ultra-flat compact keyboard with integrated trackball will solve your problem. Perfect for 19in. applications, PCs and notebooks.
Compact professional keyboard
Integrated trackball with mouse buttons
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
2 year manufacturers warranty
AED 1,100.35
AED 1,100.35 Each (ex VAT)
AED 1,155.37
AED 1,155.37 Each (inc. VAT)
1
AED 1,100.35
AED 1,100.35 Each (ex VAT)
AED 1,155.37
AED 1,155.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
84
Distrelec Product Id
30314086
Country of Origin
China
Product details
Compact Trackball Keyboard
If you need a pointing device but don't have enough room for a separate mouse, the ultra-flat compact keyboard with integrated trackball will solve your problem. Perfect for 19in. applications, PCs and notebooks.
Compact professional keyboard
Integrated trackball with mouse buttons
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
2 year manufacturers warranty