Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry Wired PS/2 Compact Keyboard, QWERTY (UK), Black

RS Stock No.: 678-4732Brand: CherryManufacturers Part No.: G84-4420LPBGB-2
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

84

Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2 Compact Keyboard, QWERTY (UK), Black

P.O.A.

Cherry Wired PS/2 Compact Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

84