Cherry White Wired PS/2 Numeric Keypad

RS Stock No.: 457-6517Brand: CherryManufacturers Part No.: G84-4700/PS2
brand-logo
View all in Numeric Keypads

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

PS/2

Number of Keys

21

Colour

White

Dimensions

90 x 132 x 36mm

Depth

132mm

Height

36mm

Width

90mm

Product details

Numeric keypad

25-key mechanical numeric keypad with 4
programmable keys.
High-quality mechanical keys ensure fast data entry and a long service life.
You can programme 4 keys with, for example, "backspace", "delete" and currency symbols.
Membrane keyboard.

You may be interested in
CHERRY Grey Wired PS/2 Numeric Keypad
AED 299.00Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cherry White Wired PS/2 Numeric Keypad

P.O.A.

Cherry White Wired PS/2 Numeric Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CHERRY Grey Wired PS/2 Numeric Keypad
AED 299.00Each (ex VAT)

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

PS/2

Number of Keys

21

Colour

White

Dimensions

90 x 132 x 36mm

Depth

132mm

Height

36mm

Width

90mm

Product details

Numeric keypad

25-key mechanical numeric keypad with 4
programmable keys.
High-quality mechanical keys ensure fast data entry and a long service life.
You can programme 4 keys with, for example, "backspace", "delete" and currency symbols.
Membrane keyboard.

You may be interested in
CHERRY Grey Wired PS/2 Numeric Keypad
AED 299.00Each (ex VAT)