Technical Document
Specifications
Brand
CherryKeypad Type
Numeric
Wired/Wireless
Wired
Connection Type
PS/2
Number of Keys
21
Colour
Grey
Dimensions
90 x 132 x 36mm
Depth
132mm
Height
36mm
Width
90mm
Product details
Numeric Keypad
Whether for numerical inputs, controls or for frequent number entry, the programmable keyboard is the ideal accessory for notebooks. All keys can be user-defined with up to 24 characters per key.
Numeric keypad for notebooks
Suitable for left and right handed users
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
4 additional user-programmable function keys can be labelled individually
2 year manufacturers warranty
AED 293.32
AED 293.32 Each (ex VAT)
AED 307.99
AED 307.99 Each (inc. VAT)
1
AED 293.32
AED 293.32 Each (ex VAT)
AED 307.99
AED 307.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CherryKeypad Type
Numeric
Wired/Wireless
Wired
Connection Type
PS/2
Number of Keys
21
Colour
Grey
Dimensions
90 x 132 x 36mm
Depth
132mm
Height
36mm
Width
90mm
Product details
Numeric Keypad
Whether for numerical inputs, controls or for frequent number entry, the programmable keyboard is the ideal accessory for notebooks. All keys can be user-defined with up to 24 characters per key.
Numeric keypad for notebooks
Suitable for left and right handed users
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
4 additional user-programmable function keys can be labelled individually
2 year manufacturers warranty