Cherry Black Wired USB Numeric Keypad

RS Stock No.: 493-089Brand: CherryManufacturers Part No.: G84-4700LUCUS-2
brand-logo
View all in Numeric Keypads

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

Black

Dimensions

90 x 132 x 36mm

Depth

132mm

Height

36mm

Width

90mm

Product details

Numeric Keypad

Whether for numerical inputs, controls or for frequent number entry, the programmable keyboard is the ideal accessory for notebooks. All keys can be user-defined with up to 24 characters per key.

Numeric keypad for notebooks
Suitable for left and right handed users
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
4 additional user-programmable function keys can be labelled individually
2 year manufacturers warranty

You may be interested in
Stock information temporarily unavailable.

AED 322.09

AED 322.09 Each (ex VAT)

AED 338.19

AED 338.19 Each (inc. VAT)

Cherry Black Wired USB Numeric Keypad

AED 322.09

AED 322.09 Each (ex VAT)

AED 338.19

AED 338.19 Each (inc. VAT)

Cherry Black Wired USB Numeric Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

Black

Dimensions

90 x 132 x 36mm

Depth

132mm

Height

36mm

Width

90mm

Product details

Numeric Keypad

Whether for numerical inputs, controls or for frequent number entry, the programmable keyboard is the ideal accessory for notebooks. All keys can be user-defined with up to 24 characters per key.

Numeric keypad for notebooks
Suitable for left and right handed users
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
4 additional user-programmable function keys can be labelled individually
2 year manufacturers warranty

You may be interested in