Cherry Wired USB Compact Trackball Keyboard, QWERTY (UK), Black

RS Stock No.: 678-4757Brand: CherryManufacturers Part No.: G84-5400LUMGB-2Distrelec Article No.: 30314112
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

89

Distrelec Product Id

30314112

Product details

Ultraslim Keyboard with Integrated Optical Trackball

Slim compact keyboard with integrated optical trackball. Cherry gold crosspoint individual keys ensure operational reliability and flexibility. For industrial applications, IT, POS and medical facilities. Easily fixed in kiosks and drawers.

Designed for continuous use - more than 20 million operations
Use high-quality gold crosspoint contacts (Cherry ML technology)
Integrated optical trackball with two mouse buttons
Ultra slim - only 18mm high
Ideal for space limited and 19" applications
Plug and play - no software required
Pluggable feet
Programmable keys with Cherry Tools software
Supports code set 3 and unified POS

You may be interested in
Stock information temporarily unavailable.

AED 1,031.31

AED 1,031.31 Each (ex VAT)

AED 1,082.88

AED 1,082.88 Each (inc. VAT)

Cherry Wired USB Compact Trackball Keyboard, QWERTY (UK), Black

AED 1,031.31

AED 1,031.31 Each (ex VAT)

AED 1,082.88

AED 1,082.88 Each (inc. VAT)

Cherry Wired USB Compact Trackball Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

89

Distrelec Product Id

30314112

Product details

Ultraslim Keyboard with Integrated Optical Trackball

Slim compact keyboard with integrated optical trackball. Cherry gold crosspoint individual keys ensure operational reliability and flexibility. For industrial applications, IT, POS and medical facilities. Easily fixed in kiosks and drawers.

Designed for continuous use - more than 20 million operations
Use high-quality gold crosspoint contacts (Cherry ML technology)
Integrated optical trackball with two mouse buttons
Ultra slim - only 18mm high
Ideal for space limited and 19" applications
Plug and play - no software required
Pluggable feet
Programmable keys with Cherry Tools software
Supports code set 3 and unified POS

You may be interested in