Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, QWERTZ, Black

RS Stock No.: 175-9901Brand: CherryManufacturers Part No.: JD-0410DE-2Distrelec Article No.: 30197770
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Model

B.Unlimited 3.0

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTZ

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

460 x 165 x 15mm

Better World Product (Find out more)

Yes

Better World Verification

Blue Angel

Keyboard Depth

165mm

Keyboard Width

460mm

Keyboard Height

15mm

AED 597.66

AED 597.66 Each (ex VAT)

AED 627.54

AED 627.54 Each (inc. VAT)

Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, QWERTZ, Black

AED 597.66

AED 597.66 Each (ex VAT)

AED 627.54

AED 627.54 Each (inc. VAT)

Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, QWERTZ, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Cherry

Model

B.Unlimited 3.0

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTZ

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

460 x 165 x 15mm

Better World Product (Find out more)

Yes

Better World Verification

Blue Angel

Keyboard Depth

165mm

Keyboard Width

460mm

Keyboard Height

15mm