Cherry Stream 3.0 Keyboard Wired USB Keyboard, QWERTZ (German), Black

Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Model
Stream 3.0 Keyboard
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ (German)
Colour
Black
Built-In USB Hub
No
Dimensions
472 x 176 x 18mm
Height
18mm
Width
472mm
Depth
176mm
Multimedia Keys
6
Normal Keys
105
Better World Product (Find out more)
Yes
Better World Verification
Blue Angel
Country of Origin
China
Product details
Cherry Stream 3.0 Keyboard
The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design
Durable abrasion-proof laser inscription of key caps
Designed for continuous usage - over 20 million confirmations per key
Spill resistant
Plug & Play for easy commissioning with no software installation
Ultra-flat ergonomic top-design for fatigue-free work
Ultra silent
6 Hotkeys for comfortable volume control and the most important Mediaplayer functions
Standard keyboard layout (including cursor and number block)
Blue status LEDs
Gs approval
AED 283.82
AED 283.82 Each (ex VAT)
AED 298.01
AED 298.01 Each (inc. VAT)
1
AED 283.82
AED 283.82 Each (ex VAT)
AED 298.01
AED 298.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Model
Stream 3.0 Keyboard
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ (German)
Colour
Black
Built-In USB Hub
No
Dimensions
472 x 176 x 18mm
Height
18mm
Width
472mm
Depth
176mm
Multimedia Keys
6
Normal Keys
105
Better World Product (Find out more)
Yes
Better World Verification
Blue Angel
Country of Origin
China
Product details
Cherry Stream 3.0 Keyboard
The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design
Durable abrasion-proof laser inscription of key caps
Designed for continuous usage - over 20 million confirmations per key
Spill resistant
Plug & Play for easy commissioning with no software installation
Ultra-flat ergonomic top-design for fatigue-free work
Ultra silent
6 Hotkeys for comfortable volume control and the most important Mediaplayer functions
Standard keyboard layout (including cursor and number block)
Blue status LEDs
Gs approval