Chinfa AMR2 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1A Output, 24W

RS Stock No.: 789-4039Brand: ChinfaManufacturers Part No.: AMR2-24
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

AMR2

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

35 x 56.5 x 91mm

Height

91mm

Width

56.5mm

Depth

57mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

832000h

Load Regulation

±1%

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

AED 148.63

AED 148.63 Each (ex VAT)

AED 156.06

AED 156.06 Each (inc. VAT)

Chinfa AMR2 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1A Output, 24W

AED 148.63

AED 148.63 Each (ex VAT)

AED 156.06

AED 156.06 Each (inc. VAT)

Chinfa AMR2 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1A Output, 24W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Series

AMR2

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

35 x 56.5 x 91mm

Height

91mm

Width

56.5mm

Depth

57mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

832000h

Load Regulation

±1%

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics