Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chinfa AMR3 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 2.75A Output, 33W

RS Stock No.: 789-4048Brand: ChinfaManufacturers Part No.: AMR3-12
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

AMR3

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.75A

Power Rating

33W

Dimensions

53 x 56.5 x 91mm

Depth

57mm

Width

56.5mm

Height

91mm

Load Regulation

±1%

MTBF

697000h

Ripple And Noise

50mV

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 186.27

AED 186.27 Each (ex VAT)

AED 195.58

AED 195.58 Each (inc. VAT)

Chinfa AMR3 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 2.75A Output, 33W

AED 186.27

AED 186.27 Each (ex VAT)

AED 195.58

AED 195.58 Each (inc. VAT)

Chinfa AMR3 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 2.75A Output, 33W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Chinfa

Series

AMR3

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.75A

Power Rating

33W

Dimensions

53 x 56.5 x 91mm

Depth

57mm

Width

56.5mm

Height

91mm

Load Regulation

±1%

MTBF

697000h

Ripple And Noise

50mV

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more