Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chinfa DRAN60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A Output, 60W

RS Stock No.: 789-3997Brand: ChinfaManufacturers Part No.: DRAN60-12
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

DRAN60

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Dimensions

40.5 x 114 x 90mm

Width

114mm

Depth

114mm

Height

90mm

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

504000h

Load Regulation

±0.5%

Maximum Temperature

+71°C

Mounting Type

DIN Rail Mount

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

AED 286.34

AED 286.34 Each (ex VAT)

AED 300.66

AED 300.66 Each (inc. VAT)

Chinfa DRAN60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A Output, 60W

AED 286.34

AED 286.34 Each (ex VAT)

AED 300.66

AED 300.66 Each (inc. VAT)

Chinfa DRAN60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Series

DRAN60

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Dimensions

40.5 x 114 x 90mm

Width

114mm

Depth

114mm

Height

90mm

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

504000h

Load Regulation

±0.5%

Maximum Temperature

+71°C

Mounting Type

DIN Rail Mount

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics