Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chinfa DRE120 Switch Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 137-0393Brand: ChinfaManufacturers Part No.: DRE120-24A
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

DRE120

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

40 x 116.6 x 124.5mm

Width

40mm

Depth

116.6mm

Height

124.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

MTBF

480000h

Output Voltage Adjustment Range

0 → 1%

Load Regulation

±1%

Special Features

Built-In Active PFC, High Efficiency

Ripple And Noise

100mV

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRE Series DIN Rail PSUs

The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.

Features and Benefits

• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability

Product Application Information

• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

AED 608.63

AED 608.63 Each (ex VAT)

AED 639.06

AED 639.06 Each (inc. VAT)

Chinfa DRE120 Switch Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W

AED 608.63

AED 608.63 Each (ex VAT)

AED 639.06

AED 639.06 Each (inc. VAT)

Chinfa DRE120 Switch Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Series

DRE120

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

40 x 116.6 x 124.5mm

Width

40mm

Depth

116.6mm

Height

124.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

MTBF

480000h

Output Voltage Adjustment Range

0 → 1%

Load Regulation

±1%

Special Features

Built-In Active PFC, High Efficiency

Ripple And Noise

100mV

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRE Series DIN Rail PSUs

The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.

Features and Benefits

• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability

Product Application Information

• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives

Switch Mode - Chinfa Electronics