Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chinfa Uninterruptible Power Supply

RS Stock No.: 789-4079Brand: ChinfaManufacturers Part No.: DRU30-12
brand-logo

Technical Document

Specifications

Brand

Chinfa

Output Voltage

12V dc

Type

Battery Charger

Width

114mm

Series

DRU30

Depth

90mm

MTBF

555000h

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 508, UL 62368-1

Ripple And Noise

100mV

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

DRU30 Series Battery Controller

DIN rail battery controllers with integrated battery test function designed for DIN rail UPS systems

Battery controller for Din rail UPS systems
Input 22…27.5VDC (RS 789-4073) and Input Input 11…14VDC (RS 789-4079)
Built in battery test function
Relay alarm outputs, DC bus OK, Battery discharge, Battery fail
Battery low voltage disconnect (LVD)
User accessible battery fuse
LED indicators, DC bus OK, Battery discharge, Battery fail
Three position charge current selection
3 years warranty

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

AED 647.17

AED 647.17 Each (ex VAT)

AED 679.53

AED 679.53 Each (inc. VAT)

Chinfa Uninterruptible Power Supply

AED 647.17

AED 647.17 Each (ex VAT)

AED 679.53

AED 679.53 Each (inc. VAT)

Chinfa Uninterruptible Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Output Voltage

12V dc

Type

Battery Charger

Width

114mm

Series

DRU30

Depth

90mm

MTBF

555000h

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 508, UL 62368-1

Ripple And Noise

100mV

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

DRU30 Series Battery Controller

DIN rail battery controllers with integrated battery test function designed for DIN rail UPS systems

Battery controller for Din rail UPS systems
Input 22…27.5VDC (RS 789-4073) and Input Input 11…14VDC (RS 789-4079)
Built in battery test function
Relay alarm outputs, DC bus OK, Battery discharge, Battery fail
Battery low voltage disconnect (LVD)
User accessible battery fuse
LED indicators, DC bus OK, Battery discharge, Battery fail
Three position charge current selection
3 years warranty

Switch Mode - Chinfa Electronics