Chinfa HDD60 DC-DC Converter, 12V dc/ 5A Output, 18 → 36 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C

RS Stock No.: 178-201Brand: ChinfaManufacturers Part No.: HDD60-24S12T
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Chinfa

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1.5kV dc

Length

139.7mm

Depth

22.35mm

Series

HDD60

Minimum Temperature

-25°C

Efficiency

84%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series

The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.

Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 628.27

AED 628.27 Each (ex VAT)

AED 659.68

AED 659.68 Each (inc. VAT)

Chinfa HDD60 DC-DC Converter, 12V dc/ 5A Output, 18 → 36 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C

AED 628.27

AED 628.27 Each (ex VAT)

AED 659.68

AED 659.68 Each (inc. VAT)

Chinfa HDD60 DC-DC Converter, 12V dc/ 5A Output, 18 → 36 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 628.27
5 - 9AED 609.42
10 - 24AED 590.57
25 - 49AED 580.86
50+AED 570.57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Chinfa

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1.5kV dc

Length

139.7mm

Depth

22.35mm

Series

HDD60

Minimum Temperature

-25°C

Efficiency

84%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series

The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.

Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more