Technical Document
Specifications
Brand
ChinfaSeries
WRA 480
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
150 x 124 x 111.9mm
Height
124mm
Width
150mm
Depth
119mm
Load Regulation
±1 %, ±5 %
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-30°C
Ripple And Noise
100mV Pk-Pk
MTBF
411000h
Country of Origin
Taiwan, Province Of China
Product details
WRA Series DIN Rail PSUs
DIN Rail mountable power supplies ideal for industrial control
3 phase AC Input voltage
High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)
Case material: metal
Redundancy modules available: DRP10 (816-3926) and DRP20 (816-3935)
Switch Mode - Chinfa Electronics
AED 1,193.85
AED 1,193.85 Each (ex VAT)
AED 1,253.54
AED 1,253.54 Each (inc. VAT)
1
AED 1,193.85
AED 1,193.85 Each (ex VAT)
AED 1,253.54
AED 1,253.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ChinfaSeries
WRA 480
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
150 x 124 x 111.9mm
Height
124mm
Width
150mm
Depth
119mm
Load Regulation
±1 %, ±5 %
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-30°C
Ripple And Noise
100mV Pk-Pk
MTBF
411000h
Country of Origin
Taiwan, Province Of China
Product details
WRA Series DIN Rail PSUs
DIN Rail mountable power supplies ideal for industrial control
3 phase AC Input voltage
High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)
Case material: metal
Redundancy modules available: DRP10 (816-3926) and DRP20 (816-3935)