CHINT Selector Switch - 2 Positions
Technical Document
Specifications
Brand
CHINTNumber of Positions
2
IP Rating
IP54
Series
NP8
Maximum AC Voltage
415V
Maximum DC Voltage
250V
Maximum dc Voltage
250V
Number Of Keys
1
Number of Keys
1
Stock information temporarily unavailable.
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
CHINT Selector Switch - 2 Positions
1
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
CHINT Selector Switch - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CHINTNumber of Positions
2
IP Rating
IP54
Series
NP8
Maximum AC Voltage
415V
Maximum DC Voltage
250V
Maximum dc Voltage
250V
Number Of Keys
1
Number of Keys
1