Technical Document
Specifications
Brand
CHIPQUIKPitch
1.27mm
End 1
8 Pin SOIC
End 2
8 Pin Male DIP
End 1 Number of Contacts
8
End 2 Number of Contacts
8
Mounting Type
Through Hole
Country of Origin
Canada
Stock information temporarily unavailable.
AED 33.06
AED 33.06 Each (ex VAT)
AED 34.71
AED 34.71 Each (inc. VAT)
CHIPQUIK Through Hole Mount 1.27mm Pitch IC Socket Adapter, 8 Pin SOIC to 8 Pin Male DIP
1
AED 33.06
AED 33.06 Each (ex VAT)
AED 34.71
AED 34.71 Each (inc. VAT)
CHIPQUIK Through Hole Mount 1.27mm Pitch IC Socket Adapter, 8 Pin SOIC to 8 Pin Male DIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CHIPQUIKPitch
1.27mm
End 1
8 Pin SOIC
End 2
8 Pin Male DIP
End 1 Number of Contacts
8
End 2 Number of Contacts
8
Mounting Type
Through Hole
Country of Origin
Canada