Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CHIPQUIK Wire, 0.8mm Solder, 118°C Melting Point

RS Stock No.: 286-2020Brand: CHIPQUIKManufacturers Part No.: SMDIN52SN48
brand-logo
View all in Solder

Technical Document

Specifications

Wire Diameter

0.8mm

Model Number

SMDIN52SN48

Percent Lead

0%

Product Form

Wire

Melting Point

118°C

Country of Origin

Canada

Stock information temporarily unavailable.

AED 101.71

AED 101.71 Each (ex VAT)

AED 106.80

AED 106.80 Each (inc. VAT)

CHIPQUIK Wire, 0.8mm Solder, 118°C Melting Point

AED 101.71

AED 101.71 Each (ex VAT)

AED 106.80

AED 106.80 Each (inc. VAT)

CHIPQUIK Wire, 0.8mm Solder, 118°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Diameter

0.8mm

Model Number

SMDIN52SN48

Percent Lead

0%

Product Form

Wire

Melting Point

118°C

Country of Origin

Canada