Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
200 x 300 x 0.8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
0.8mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
AED 82.90
AED 82.90 Each (ex VAT)
AED 87.04
AED 87.04 Each (inc. VAT)
1
AED 82.90
AED 82.90 Each (ex VAT)
AED 87.04
AED 87.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 82.90 |
5 - 9 | AED 80.74 |
10 - 39 | AED 79.85 |
40+ | AED 78.96 |
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
200 x 300 x 0.8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
0.8mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)