Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
300 x 600 x 1.6mm
Copper Thickness
70µm
FR Material Grade
FR4
Length
600mm
Thickness
300mm
Width
1.6mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
AED 313.53
AED 313.53 Each (ex VAT)
AED 329.21
AED 329.21 Each (inc. VAT)
1
AED 313.53
AED 313.53 Each (ex VAT)
AED 329.21
AED 329.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 313.53 |
5 - 9 | AED 303.70 |
10 - 39 | AED 293.50 |
40+ | AED 282.84 |
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
300 x 600 x 1.6mm
Copper Thickness
70µm
FR Material Grade
FR4
Length
600mm
Thickness
300mm
Width
1.6mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)