Technical Document
Specifications
Brand
CIFBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 150 x 0,8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
150mm
Thickness
100mm
Width
0,8mm
Country of Origin
France
AED 35.28
AED 35.28 Each (ex VAT)
AED 37.04
AED 37.04 Each (inc. VAT)
1
AED 35.28
AED 35.28 Each (ex VAT)
AED 37.04
AED 37.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 35.28 |
5 - 9 | AED 32.97 |
10 - 19 | AED 31.60 |
20 - 49 | AED 29.03 |
50+ | AED 28.19 |
Technical Document
Specifications
Brand
CIFBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 150 x 0,8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
150mm
Thickness
100mm
Width
0,8mm
Country of Origin
France