CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 160mm

RS Stock No.: 181-6591Brand: CIFManufacturers Part No.: ACP16
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

100 x 160mm

Length

100mm

Width

160mm

Hole Diameter

1mm

Copper Thickness

35µm

Country of Origin

France

You may be interested in

AED 47.88

AED 47.88 Each (ex VAT)

AED 50.27

AED 50.27 Each (inc. VAT)

CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 160mm

AED 47.88

AED 47.88 Each (ex VAT)

AED 50.27

AED 50.27 Each (inc. VAT)

CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 160mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 47.88
10 - 24AED 45.52
25 - 49AED 43.16
50+AED 41.00
You may be interested in

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

100 x 160mm

Length

100mm

Width

160mm

Hole Diameter

1mm

Copper Thickness

35µm

Country of Origin

France

You may be interested in