AD16, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm

RS Stock No.: 219-2117Brand: CIFManufacturers Part No.: AD16
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

100 x 160 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Thickness

160mm

Width

1.6mm

Country of Origin

France

Product details

CIF Copper Clad Epoxy Boards

High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.

Stock information temporarily unavailable.

AED 19.32

AED 19.32 Each (ex VAT)

AED 20.29

AED 20.29 Each (inc. VAT)

AD16, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm

AED 19.32

AED 19.32 Each (ex VAT)

AED 20.29

AED 20.29 Each (inc. VAT)

AD16, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 19.32
25 - 49AED 18.32
50 - 99AED 17.54
100 - 249AED 16.80
250+AED 16.59

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

100 x 160 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Thickness

160mm

Width

1.6mm

Country of Origin

France

Product details

CIF Copper Clad Epoxy Boards

High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.