Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
2
Dimensions
100 x 150 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
150mm
Thickness
100mm
Width
1.6mm
Country of Origin
France
Product details
Double-Sided Raw Epoxy FR4 Base
This double-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.
Standards
MIL 13949 F for FR4
AED 25.72
AED 25.72 Each (ex VAT)
AED 27.01
AED 27.01 Each (inc. VAT)
1
AED 25.72
AED 25.72 Each (ex VAT)
AED 27.01
AED 27.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.72 |
10 - 24 | AED 22.58 |
25 - 49 | AED 20.53 |
50 - 99 | AED 18.38 |
100+ | AED 17.27 |
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
2
Dimensions
100 x 150 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
150mm
Thickness
100mm
Width
1.6mm
Country of Origin
France
Product details
Double-Sided Raw Epoxy FR4 Base
This double-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.
Standards
MIL 13949 F for FR4