Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

AE20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 1.6mm

RS Stock No.: 219-2145Brand: CIFManufacturers Part No.: AE20
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Plain Copper Board

Number of Sides

2

Dimensions

200 x 300 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

200mm

Width

1.6mm

Country of Origin

France

Product details

CIF Copper Clad Epoxy Boards

High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.

Stock information temporarily unavailable.

AED 59.02

AED 59.02 Each (ex VAT)

AED 61.97

AED 61.97 Each (inc. VAT)

AE20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 1.6mm

AED 59.02

AED 59.02 Each (ex VAT)

AED 61.97

AED 61.97 Each (inc. VAT)

AE20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 59.02
5 - 9AED 56.34
10 - 24AED 54.08
25 - 49AED 51.65
50+AED 48.15

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Plain Copper Board

Number of Sides

2

Dimensions

200 x 300 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

200mm

Width

1.6mm

Country of Origin

France

Product details

CIF Copper Clad Epoxy Boards

High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.