AEG14, Double-Sided Copper Clad Board With 18μm Copper Thick, 148 x 210 x 0,8mm

RS Stock No.: 218-9171Brand: CIFManufacturers Part No.: AEG14
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Number of Sides

2

Dimensions

148 x 210 x 0,8mm

Copper Thickness

18µm

FR Material Grade

FR4

Length

210mm

Thickness

148mm

Width

0,8mm

Country of Origin

France

Stock information temporarily unavailable.

AED 36.02

AED 36.02 Each (ex VAT)

AED 37.82

AED 37.82 Each (inc. VAT)

AEG14, Double-Sided Copper Clad Board With 18μm Copper Thick, 148 x 210 x 0,8mm

AED 36.02

AED 36.02 Each (ex VAT)

AED 37.82

AED 37.82 Each (inc. VAT)

AEG14, Double-Sided Copper Clad Board With 18μm Copper Thick, 148 x 210 x 0,8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.02
5 - 9AED 34.49
10 - 19AED 33.81
20 - 49AED 31.60
50+AED 30.87

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Number of Sides

2

Dimensions

148 x 210 x 0,8mm

Copper Thickness

18µm

FR Material Grade

FR4

Length

210mm

Thickness

148mm

Width

0,8mm

Country of Origin

France