Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54mm Pitch, 160 x 200mm

RS Stock No.: 218-9175Brand: CIFManufacturers Part No.: AGB20
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

160 x 200mm

Length

160mm

Width

200mm

Hole Diameter

1mm

FR Material Grade

FR4

Country of Origin

France

Stock information temporarily unavailable.

AED 79.43

AED 79.43 Each (ex VAT)

AED 83.40

AED 83.40 Each (inc. VAT)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54mm Pitch, 160 x 200mm

AED 79.43

AED 79.43 Each (ex VAT)

AED 83.40

AED 83.40 Each (inc. VAT)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54mm Pitch, 160 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 79.43
5 - 9AED 73.87
10 - 19AED 71.30
20 - 49AED 65.47
50+AED 63.68

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

160 x 200mm

Length

160mm

Width

200mm

Hole Diameter

1mm

FR Material Grade

FR4

Country of Origin

France