Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

RS Stock No.: 457-0755Brand: CIFManufacturers Part No.: AGP10
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Country of Origin

France

Product details

Copper-tin plated square pad cards

Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.

Stock information temporarily unavailable.

AED 45.78

AED 45.78 Each (ex VAT)

AED 48.07

AED 48.07 Each (inc. VAT)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

AED 45.78

AED 45.78 Each (ex VAT)

AED 48.07

AED 48.07 Each (inc. VAT)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 45.78
5 - 9AED 42.58
10 - 24AED 39.95
25 - 49AED 37.80
50+AED 34.81

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Country of Origin

France

Product details

Copper-tin plated square pad cards

Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.