Technical Document
Specifications
Brand
CIFNumber of Sides
1
Dimensions
160 x 200mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Country of Origin
France
Stock information temporarily unavailable.
AED 78.02
AED 78.02 Each (ex VAT)
AED 81.92
AED 81.92 Each (inc. VAT)
CIF Single Sided Matrix Board FR4 1mm Holes, 160 x 200mm
1
AED 78.02
AED 78.02 Each (ex VAT)
AED 81.92
AED 81.92 Each (inc. VAT)
CIF Single Sided Matrix Board FR4 1mm Holes, 160 x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 78.02 |
5 - 9 | AED 72.56 |
10 - 19 | AED 71.03 |
20 - 49 | AED 65.94 |
50+ | AED 64.10 |
Technical Document
Specifications
Brand
CIFNumber of Sides
1
Dimensions
160 x 200mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Country of Origin
France