Technical Document
Specifications
Brand
CIFBase Material
Bakelite, FR2
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Pitch
2.54 x 2.54mm
Length
160mm
Thickness
1.5mm
Width
100mm
Country of Origin
France
Product details
Copper-clad Stripboards
Single-sided thermoplastic resin
Tinned, copper-clad test strip boards
Gap between tracks 0.54mm, width of tracks 2mm
Board thickness 1.5mm
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μ
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
1
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 26.51 |
10 - 19 | AED 25.52 |
20 - 49 | AED 25.15 |
50+ | AED 23.42 |
Technical Document
Specifications
Brand
CIFBase Material
Bakelite, FR2
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Pitch
2.54 x 2.54mm
Length
160mm
Thickness
1.5mm
Width
100mm
Country of Origin
France
Product details
Copper-clad Stripboards
Single-sided thermoplastic resin
Tinned, copper-clad test strip boards
Gap between tracks 0.54mm, width of tracks 2mm
Board thickness 1.5mm
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μ