CIF Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

RS Stock No.: 159-5521Brand: CIFManufacturers Part No.: AJP22
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

Single Sided

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35µm

Product details

Square pad cards

SRBP single sided square pad PCBs
Track gap 0.54mm
Nominal thickness 1.5mm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
Copper thickness 35μm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

You may be interested in
Stock information temporarily unavailable.

AED 36.96

AED 36.96 Each (ex VAT)

AED 38.81

AED 38.81 Each (inc. VAT)

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

AED 36.96

AED 36.96 Each (ex VAT)

AED 38.81

AED 38.81 Each (inc. VAT)

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 36.96
10+AED 33.65
You may be interested in

Technical Document

Specifications

Brand

CIF

Number of Sides

Single Sided

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35µm

Product details

Square pad cards

SRBP single sided square pad PCBs
Track gap 0.54mm
Nominal thickness 1.5mm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
Copper thickness 35μm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

You may be interested in