Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 580 x 100 x 1.6mm

RS Stock No.: 159-5537Brand: CIFManufacturers Part No.: AJP58
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

Single Sided

Hole Pitch

2.54 x 2.54mm

Dimensions

580 x 100 x 1.6mm

Length

580mm

Width

100mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35µm

Country of Origin

France

Product details

Square pad cards

SRBP single sided square pad PCBs
Track gap 0.54mm
Nominal thickness 1.5mm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
Copper thickness 35μm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

You may be interested in
Stock information temporarily unavailable.

AED 81.32

AED 81.32 Each (ex VAT)

AED 85.39

AED 85.39 Each (inc. VAT)

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 580 x 100 x 1.6mm

AED 81.32

AED 81.32 Each (ex VAT)

AED 85.39

AED 85.39 Each (inc. VAT)

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 580 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 81.32
10+AED 72.92
You may be interested in

Technical Document

Specifications

Brand

CIF

Number of Sides

Single Sided

Hole Pitch

2.54 x 2.54mm

Dimensions

580 x 100 x 1.6mm

Length

580mm

Width

100mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35µm

Country of Origin

France

Product details

Square pad cards

SRBP single sided square pad PCBs
Track gap 0.54mm
Nominal thickness 1.5mm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
Copper thickness 35μm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

You may be interested in