Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C52 110, 300mm Bench Mount PCB Shear, 650 x 370 x 280mm

RS Stock No.: 390-413Brand: CIFManufacturers Part No.: C52 110
brand-logo

Technical Document

Specifications

Brand

CIF

Type

Bench Mount

Cut Length

300mm

Maximum Thickness Cut - Laminates

1.6mm

Maximum Thickness Cut - Aluminium

1.3mm

Dimensions

650 x 370 x 280mm

Depth

370mm

Height

280mm

Width

650mm

Product details

CG300 guillotine shears

High-precision shears for cutting a wide variety of metal, epoxy glass, plastic, aluminium and paper boards.

PCB Assembly Equipment

You may be interested in
Fortex Cutting PCB Shear
AED 2,425.96Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

C52 110, 300mm Bench Mount PCB Shear, 650 x 370 x 280mm

P.O.A.

C52 110, 300mm Bench Mount PCB Shear, 650 x 370 x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fortex Cutting PCB Shear
AED 2,425.96Each (ex VAT)

Technical Document

Specifications

Brand

CIF

Type

Bench Mount

Cut Length

300mm

Maximum Thickness Cut - Laminates

1.6mm

Maximum Thickness Cut - Aluminium

1.3mm

Dimensions

650 x 370 x 280mm

Depth

370mm

Height

280mm

Width

650mm

Product details

CG300 guillotine shears

High-precision shears for cutting a wide variety of metal, epoxy glass, plastic, aluminium and paper boards.

PCB Assembly Equipment

You may be interested in
Fortex Cutting PCB Shear
AED 2,425.96Each (ex VAT)