Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CIF Carbide PCB Drill Bit, 1mm Diameter

RS Stock No.: 753-8619Brand: CIFManufacturers Part No.: DU70
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

CIF

Diameter

1mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
Stock information temporarily unavailable.

AED 24.77

AED 24.77 Each (ex VAT)

AED 26.01

AED 26.01 Each (inc. VAT)

CIF Carbide PCB Drill Bit, 1mm Diameter

AED 24.77

AED 24.77 Each (ex VAT)

AED 26.01

AED 26.01 Each (inc. VAT)

CIF Carbide PCB Drill Bit, 1mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.77
10 - 19AED 21.17
20 - 49AED 20.34
50+AED 19.67
You may be interested in

Technical Document

Specifications

Brand

CIF

Diameter

1mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in