Technical Document
Specifications
Brand
CIFMaximum Pressure
8bar
Receiver Volume
6 l
Motor Rating
340W
Weight
21kg
Plug Type
Type C - Euro Plug
Country of Origin
France
Product details
Laboratory compressors
SILENT-AIR compressors.
Very quiet running (40 dB).
Ideal for use in laboratories, design offices or classrooms.
Suitable lubricant can be found at RS 539-3947
PCB Assembly Equipment
AED 6,763.29
AED 6,763.29 Each (ex VAT)
AED 7,101.45
AED 7,101.45 Each (inc. VAT)
1
AED 6,763.29
AED 6,763.29 Each (ex VAT)
AED 7,101.45
AED 7,101.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFMaximum Pressure
8bar
Receiver Volume
6 l
Motor Rating
340W
Weight
21kg
Plug Type
Type C - Euro Plug
Country of Origin
France
Product details
Laboratory compressors
SILENT-AIR compressors.
Very quiet running (40 dB).
Ideal for use in laboratories, design offices or classrooms.
Suitable lubricant can be found at RS 539-3947