Technical Document
Specifications
Brand
CIFModel Number
FILTRATEC.FT
Pre Filter Type
F7
Main Filter Type
HEPA
Noise Level
<52dB(A)
Voltage Rating
230V
Wattage
140W
Country of Origin
France
Stock information temporarily unavailable.
AED 6,091.70
AED 6,091.70 Each (ex VAT)
AED 6,396.28
AED 6,396.28 Each (inc. VAT)
CIF FILTRATEC.FT, 230V Solder Fume Extraction Kit, 140W
1
AED 6,091.70
AED 6,091.70 Each (ex VAT)
AED 6,396.28
AED 6,396.28 Each (inc. VAT)
CIF FILTRATEC.FT, 230V Solder Fume Extraction Kit, 140W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFModel Number
FILTRATEC.FT
Pre Filter Type
F7
Main Filter Type
HEPA
Noise Level
<52dB(A)
Voltage Rating
230V
Wattage
140W
Country of Origin
France