Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CIF V900018, 300 x 500mm Pick & Place Machine, 600 x 500 x 300mm

RS Stock No.: 218-9193Brand: CIFManufacturers Part No.: V900018
brand-logo
View all in PCB Holders

Technical Document

Specifications

Brand

CIF

Model Number

PRECITEC ELITE

Maximum Board Size

300 x 500mm

Depth

500mm

Height

300mm

Dimensions

600 x 500 x 300mm

Width

600mm

Material

Stainless Steel

Country of Origin

France

Stock information temporarily unavailable.

AED 28,686.07

AED 28,686.07 Each (ex VAT)

AED 30,120.37

AED 30,120.37 Each (inc. VAT)

CIF V900018, 300 x 500mm Pick & Place Machine, 600 x 500 x 300mm

AED 28,686.07

AED 28,686.07 Each (ex VAT)

AED 30,120.37

AED 30,120.37 Each (inc. VAT)

CIF V900018, 300 x 500mm Pick & Place Machine, 600 x 500 x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Model Number

PRECITEC ELITE

Maximum Board Size

300 x 500mm

Depth

500mm

Height

300mm

Dimensions

600 x 500 x 300mm

Width

600mm

Material

Stainless Steel

Country of Origin

France